Similar
Similar
Similar
Similar
Similar



| BUK7514-60E,127 | |
|---|---|
| DigiKey Part Number | 568-9836-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | BUK7514-60E,127 | 
| Description | MOSFET N-CH 60V 58A TO220AB | 
| Customer Reference | |
| Detailed Description | N-Channel 60 V 58A (Tc) 96W (Tc) Through Hole TO-220AB | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Obsolete | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 60 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 10V | |
| Rds On (Max) @ Id, Vgs | 13mOhm @ 15A, 10V | |
| Vgs(th) (Max) @ Id | 4V @ 1mA | |
| Gate Charge (Qg) (Max) @ Vgs | 22.9 nC @ 10 V | |
| Vgs (Max) | ±20V | |
| Input Capacitance (Ciss) (Max) @ Vds | 1730 pF @ 25 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 96W (Tc) | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Through Hole | |
| Supplier Device Package | TO-220AB | |
| Package / Case | ||
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark