
BUK150-50DL,127 | |
|---|---|
DigiKey Part Number | BUK150-50DL,127-ND |
Manufacturer | |
Manufacturer Product Number | BUK150-50DL,127 |
Description | IC PWR DRIVER N-CHAN 1:1 I2PAK |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 20A I2PAK |
Datasheet | Datasheet |
Category | Voltage - Load 50V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 20A |
Packaging Tube | Rds On (Typ) 22mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Through Hole |
Output Configuration Low Side | Supplier Device Package I2PAK |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |

