


BLT81,115 | |
|---|---|
DigiKey Part Number | 568-6214-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLT81,115 |
Description | RF TRANS NPN 9.5V 900MHZ SC-73 |
Customer Reference | |
Detailed Description | RF Transistor NPN 9.5V 500mA 900MHz 2W Surface Mount SC-73 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 9.5V | |
Frequency - Transition | 900MHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | 8dB | |
Power - Max | 2W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 300mA, 5V | |
Current - Collector (Ic) (Max) | 500mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SC-73 | |
Base Product Number |






