
BLC6G22LS-75,112 | |
|---|---|
DigiKey Part Number | BLC6G22LS-75,112-ND |
Manufacturer | |
Manufacturer Product Number | BLC6G22LS-75,112 |
Description | RF MOSFET LDMOS 28V SOT896B |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 690 mA 2.11GHz ~ 2.17GHz 18.5dB 17W SOT896B, DFM2 |
Category | Current Rating (Amps) 18A |
Manufacturer NXP USA Inc. | Current - Test 690 mA |
Packaging Tube | Power - Output 17W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Chassis Mount |
Frequency 2.11GHz ~ 2.17GHz | Package / Case SOT896B |
Gain 18.5dB | Supplier Device Package SOT896B, DFM2 |
Voltage - Test 28 V | Base Product Number |

