
BGU8M1X | |
---|---|
DigiKey Part Number | 568-14369-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGU8M1X |
Description | IC AMP LTE 1.805-2.17GHZ 6XSON |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, WiMax 1.805GHz ~ 2.17GHz 6-XSON (1.1x0.7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Frequency | 1.805GHz ~ 2.17GHz | |
P1dB | - | |
Gain | 13.5dB | |
Noise Figure | 0.8dB | |
RF Type | LTE, WiMax | |
Voltage - Supply | 1.5V ~ 3.1V | |
Current - Supply | 5mA | |
Test Frequency | 1.842GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON (1.1x0.7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.1.70344 | kr.8,517.20 |
10.000 | kr.1.63656 | kr.16,365.60 |
15.000 | kr.1.59922 | kr.23,988.30 |
25.000 | kr.1.55399 | kr.38,849.75 |
35.000 | kr.1.52525 | kr.53,383.75 |
Unit Price without VAT: | kr.1.70344 |
---|---|
Unit Price with VAT: | kr.2.12930 |