
BGU8053X | |
|---|---|
DigiKey Part Number | 568-14203-2-ND - Tape & Reel (TR) 568-14203-1-ND - Cut Tape (CT) 568-14203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGU8053X |
Description | IC RF AMP GSM 2GHZ-4GHZ 8HWSON |
Customer Reference | |
Detailed Description | RF Amplifier IC GSM, LTE, W-CDMA 2GHz ~ 4GHz 8-HWSON (2x2) |
Datasheet | Datasheet |
Category | RF Type GSM, LTE, W-CDMA |
Manufacturer NXP USA Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 48mA |
Part Status Obsolete | Test Frequency 2.5GHz |
Frequency 2GHz ~ 4GHz | Mounting Type Surface Mount |
P1dB 18dBm | Package / Case 8-WFDFN Exposed Pad |
Gain 18.5dB | Supplier Device Package 8-HWSON (2x2) |
Noise Figure 0.56dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.03000 | kr.15.03 |
| 10 | kr.12.94000 | kr.129.40 |
| 25 | kr.12.21840 | kr.305.46 |
| 100 | kr.11.22560 | kr.1,122.56 |
| 250 | kr.10.62912 | kr.2,657.28 |
| 500 | kr.10.20778 | kr.5,103.89 |
| Unit Price without VAT: | kr.15.03000 |
|---|---|
| Unit Price with VAT: | kr.18.78750 |






