
BGU7008,115 | |
|---|---|
DigiKey Part Number | 568-8590-2-ND - Tape & Reel (TR) 568-8590-1-ND - Cut Tape (CT) 568-8590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGU7008,115 |
Description | IC AMP GALILEO 1575.42MHZ 6XSON |
Customer Reference | |
Detailed Description | RF Amplifier IC Galileo, GLONASS, GPS 1575.42MHz 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | RF Type Galileo, GLONASS, GPS |
Manufacturer NXP USA Inc. | Voltage - Supply 1.5V ~ 2.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 12.8mA |
Part Status Obsolete | Test Frequency 1.559GHz ~ 1.61GHz |
Frequency 1575.42MHz | Mounting Type Surface Mount |
P1dB -14dBm | Package / Case 6-XFDFN |
Gain 19.5dB | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Noise Figure 1.2dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.86000 | kr.7.86 |
| 10 | kr.6.76500 | kr.67.65 |
| 25 | kr.6.38040 | kr.159.51 |
| 100 | kr.5.85120 | kr.585.12 |
| 250 | kr.5.53252 | kr.1,383.13 |
| 500 | kr.5.30722 | kr.2,653.61 |
| 1.000 | kr.5.09457 | kr.5,094.57 |
| Unit Price without VAT: | kr.7.86000 |
|---|---|
| Unit Price with VAT: | kr.9.82500 |






