RF Amplifier IC ISM, RFID, WLAN 400MHz ~ 2.7GHz 8-HVSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGA7127,118

DigiKey Part Number
568-6563-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BGA7127,118
Description
IC AMP ISM 400MHZ-2.7GHZ 8HVSON
Customer Reference
Detailed Description
RF Amplifier IC ISM, RFID, WLAN 400MHz ~ 2.7GHz 8-HVSON (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
ISM, RFID, WLAN
Manufacturer
NXP USA Inc.
Voltage - Supply
5V
Packaging
Tape & Reel (TR)
Current - Supply
180mA
Part Status
Obsolete
Test Frequency
2.445GHz
Frequency
400MHz ~ 2.7GHz
Mounting Type
Surface Mount
P1dB
27.5dBm
Package / Case
8-VFDFN Exposed Pad
Gain
10.5dB
Supplier Device Package
8-HVSON (3x3)
Noise Figure
4.7dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.