Similar

BGA7027,135 | |
|---|---|
DigiKey Part Number | 568-14114-2-ND - Tape & Reel (TR) 568-14114-1-ND - Cut Tape (CT) 568-14114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA7027,135 |
Description | IC AMP GPS 400MHZ-2.7GHZ SOT89-3 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 400MHz ~ 2.7GHz SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 400MHz ~ 2.7GHz | |
P1dB | 26dBm | |
Gain | 11dB | |
Noise Figure | 3.9dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 165mA | |
Test Frequency | 2.14GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |


