Similar

BGA7027,135 | |
|---|---|
DigiKey Part Number | 568-14114-2-ND - Tape & Reel (TR) 568-14114-1-ND - Cut Tape (CT) 568-14114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA7027,135 |
Description | IC AMP GPS 400MHZ-2.7GHZ SOT89-3 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 400MHz ~ 2.7GHz SOT-89-3 |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer NXP USA Inc. | Voltage - Supply 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 165mA |
Part Status Obsolete | Test Frequency 2.14GHz |
Frequency 400MHz ~ 2.7GHz | Mounting Type Surface Mount |
P1dB 26dBm | Package / Case TO-243AA |
Gain 11dB | Supplier Device Package SOT-89-3 |
Noise Figure 3.9dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC789ST89ETR | Analog Devices Inc. | 518 | 505-HMC789ST89ETRCT-ND | kr.63.02000 | Similar |


