BGA6589,135 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 373
Unit Price: kr.40.58000
Datasheet

Similar


Infineon Technologies
In Stock: 368
Unit Price: kr.5.58000
Datasheet

Similar


Analog Devices Inc.
In Stock: 50
Unit Price: kr.185.45000
Datasheet
RF Amplifier IC PCS, CDPD, Broadcast Television 0Hz ~ 3GHz SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGA6589,135

DigiKey Part Number
568-2075-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BGA6589,135
Description
IC RF AMP PCS 0HZ-3GHZ SOT89-3
Customer Reference
Detailed Description
RF Amplifier IC PCS, CDPD, Broadcast Television 0Hz ~ 3GHz SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
BGA6589,135 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
PCS, CDPD, Broadcast Television
Manufacturer
NXP USA Inc.
Voltage - Supply
4.8V
Packaging
Tape & Reel (TR)
Current - Supply
81mA
Part Status
Obsolete
Test Frequency
1.95GHz
Frequency
0Hz ~ 3GHz
Mounting Type
Surface Mount
P1dB
20dBm
Package / Case
TO-243AA
Gain
17dB
Supplier Device Package
SOT-89-3
Noise Figure
3.3dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMG20241HT1NXP USA Inc.373MMG20241HT1CT-NDkr.40.58000Similar
BGA427H6327XTSA1Infineon Technologies368BGA427H6327XTSA1CT-NDkr.5.58000Similar
HMC453ST89EAnalog Devices Inc.50505-HMC453ST89E-NDkr.185.45000Similar
Obsolete
This product is no longer manufactured. View Substitutes