BGA3015,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 20
Unit Price: kr.37.72000
Datasheet
RF Amplifier IC CATV 5MHz ~ 1GHz SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGA3015,115

DigiKey Part Number
568-10189-2-ND - Tape & Reel (TR)
568-10189-1-ND - Cut Tape (CT)
568-10189-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGA3015,115
Description
IC RF AMP CATV 5MHZ-1GHZ SOT89-3
Customer Reference
Detailed Description
RF Amplifier IC CATV 5MHz ~ 1GHz SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
CATV
Manufacturer
NXP USA Inc.
Voltage - Supply
5V ~ 8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
70mA
Part Status
Obsolete
Test Frequency
1GHz
Frequency
5MHz ~ 1GHz
Mounting Type
Surface Mount
P1dB
18dBm
Package / Case
TO-243AA
Gain
15dB
Supplier Device Package
SOT-89-3
Noise Figure
2.6dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMC480ST89EAnalog Devices Inc.201127-1418-NDkr.37.72000Similar
Obsolete
This product is no longer manufactured. View Substitutes