BFU730LXZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 1.931
Unit Price: kr.1.46000
Datasheet

Similar


Infineon Technologies
In Stock: 3.820
Unit Price: kr.2.92000
Datasheet

Similar


Infineon Technologies
In Stock: 8.762
Unit Price: kr.6.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 46.262
Unit Price: kr.2.54000
Datasheet
RF Transistor NPN 3V 30mA 53GHz 160mW Surface Mount DFN1006C-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFU730LXZ

DigiKey Part Number
568-13122-2-ND - Tape & Reel (TR)
568-13122-1-ND - Cut Tape (CT)
568-13122-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFU730LXZ
Description
RF TRANS NPN 3V 53GHZ DFN1006C-3
Customer Reference
Detailed Description
RF Transistor NPN 3V 30mA 53GHz 160mW Surface Mount DFN1006C-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
15.8dB
Manufacturer
NXP USA Inc.
Power - Max
160mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
DC Current Gain (hFE) (Min) @ Ic, Vce
205 @ 2mA, 3V
Part Status
Obsolete
Current - Collector (Ic) (Max)
30mA
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
3V
Package / Case
3-XFDFN
Frequency - Transition
53GHz
Supplier Device Package
DFN1006C-3
Noise Figure (dB Typ @ f)
0.75dB @ 6GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SC4915-O,LFToshiba Semiconductor and Storage1.9312SC4915-OLFCT-NDkr.1.46000Similar
BFP420H6327XTSA1Infineon Technologies3.820BFP420H6327XTSA1CT-NDkr.2.92000Similar
BFP843H6327XTSA1Infineon Technologies8.762BFP843H6327XTSA1CT-NDkr.6.59000Similar
BFS17NTADiodes Incorporated46.262BFS17NTACT-NDkr.2.54000Similar
Obsolete
This product is no longer manufactured. View Substitutes