Similar
Similar
Similar
Similar
Similar
Similar
Similar

BFU660F,115 | |
|---|---|
DigiKey Part Number | 568-8454-2-ND - Tape & Reel (TR) 568-8454-1-ND - Cut Tape (CT) 568-8454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFU660F,115 |
Description | RF TRANS NPN 5.5V 21GHZ 4-DFP |
Customer Reference | |
Detailed Description | RF Transistor NPN 5.5V 60mA 21GHz 225mW Surface Mount 4-DFP |
Datasheet | Datasheet |
Category | Power - Max 225mW |
Manufacturer NXP USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 90 @ 10mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 60mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 5.5V | Package / Case SOT-343F |
Frequency - Transition 21GHz | Supplier Device Package 4-DFP |
Noise Figure (dB Typ @ f) 0.6dB ~ 1.2dB @ 1.5GHz ~ 5.8GHz | Base Product Number |
Gain 12dB ~ 21dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP450H6433XTMA1 | Infineon Technologies | 0 | 448-BFP450H6433XTMA1TR-ND | kr.1.64029 | Similar |
| BFP650H6327XTSA1 | Infineon Technologies | 45.472 | BFP650H6327XTSA1CT-ND | kr.3.36000 | Similar |
| BFP760H6327XTSA1 | Infineon Technologies | 10.893 | BFP760H6327XTSA1CT-ND | kr.6.59000 | Similar |
| BFP842ESDH6327XTSA1 | Infineon Technologies | 5.367 | BFP842ESDH6327XTSA1CT-ND | kr.3.30000 | Similar |
| BFR35APE6327HTSA1 | Infineon Technologies | 4.080 | 448-BFR35APE6327HTSA1CT-ND | kr.1.97000 | Similar |







