BFU590QX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 297
Unit Price: kr.3.61000
Datasheet

Similar


onsemi
In Stock: 14.930
Unit Price: kr.4.00000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.2.00000
Datasheet

Similar


onsemi
In Stock: 11.876
Unit Price: kr.1.68000
Datasheet
MPT3  SOT89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFU590QX

DigiKey Part Number
568-11522-2-ND - Tape & Reel (TR)
568-11522-1-ND - Cut Tape (CT)
568-11522-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFU590QX
Description
RF TRANS NPN 12V 8GHZ SOT-89 3
Customer Reference
Detailed Description
RF Transistor NPN 12V 200mA 8GHz 2W Surface Mount SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
BFU590QX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
8GHz
Noise Figure (dB Typ @ f)
-
Gain
6.5dB
Power - Max
2W
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 80mA, 8V
Current - Collector (Ic) (Max)
200mA
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes