
BFU530VL | |
|---|---|
DigiKey Part Number | BFU530VL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFU530VL |
Description | RF TRANS NPN 12V 11GHZ SOT-143B |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 40mA 11GHz 450mW Surface Mount SOT-143B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 11GHz | |
Noise Figure (dB Typ @ f) | 1.1dB @ 1.8GHz | |
Gain | 15.5dB | |
Power - Max | 450mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 10mA, 8V | |
Current - Collector (Ic) (Max) | 40mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.81961 | kr.8,196.10 |
| 20.000 | kr.0.80167 | kr.16,033.40 |
| 30.000 | kr.0.79270 | kr.23,781.00 |
| 50.000 | kr.0.78274 | kr.39,137.00 |
| 70.000 | kr.0.77693 | kr.54,385.10 |
| Unit Price without VAT: | kr.0.81961 |
|---|---|
| Unit Price with VAT: | kr.1.02451 |








