Similar
Similar
Similar



BFU530R | |
|---|---|
DigiKey Part Number | 568-11510-2-ND - Tape & Reel (TR) 568-11510-1-ND - Cut Tape (CT) 568-11510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFU530R |
Description | RF TRANS NPN 12V 11GHZ SOT-143B |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 40mA 11GHz 450mW Surface Mount SOT-143B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 11GHz | |
Noise Figure (dB Typ @ f) | 0.6dB @ 900MHz | |
Gain | 21.5dB | |
Power - Max | 450mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 10mA, 8V | |
Current - Collector (Ic) (Max) | 40mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143B | |
Base Product Number |






