BFU530AVL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 74
Unit Price: kr.4.18000
Datasheet

Similar


Infineon Technologies
In Stock: 2.248
Unit Price: kr.3.04000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.70000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 1
Unit Price: kr.1,314.85000
Datasheet
RF Transistor NPN 12V 40mA 11GHz 450mW Surface Mount SOT-23 (TO-236AB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFU530AVL

DigiKey Part Number
568-BFU530AVLTR-ND - Tape & Reel (TR)
568-BFU530AVLCT-ND - Cut Tape (CT)
568-BFU530AVLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFU530AVL
Description
RF TRANS NPN 12V 11GHZ SOT-23
Customer Reference
Detailed Description
RF Transistor NPN 12V 40mA 11GHz 450mW Surface Mount SOT-23 (TO-236AB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
450mW
Manufacturer
NXP USA Inc.
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 10mA, 8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector (Ic) (Max)
40mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
12V
Package / Case
TO-236-3, SC-59, SOT-23-3
Frequency - Transition
11GHz
Supplier Device Package
SOT-23 (TO-236AB)
Noise Figure (dB Typ @ f)
1.1dB @ 1.8GHz
Base Product Number
Gain
12dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
55GN01FA-TL-Honsemi74488-55GN01FA-TL-HCT-NDkr.4.18000Similar
BFP410H6327XTSA1Infineon Technologies2.248448-BFP410H6327XTSA1CT-NDkr.3.04000Similar
MMBT918LT1Gonsemi0MMBT918LT1GOSCT-NDkr.0.70000Similar
MRF454MACOM Technology Solutions11465-1190-NDkr.1,314.85000Similar
Obsolete
This product is no longer manufactured. View Substitutes