Similar
Similar
Similar
Similar



BFU520R | |
|---|---|
DigiKey Part Number | 568-11504-2-ND - Tape & Reel (TR) 568-11504-1-ND - Cut Tape (CT) 568-11504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFU520R |
Description | RF TRANS NPN 12V 10.5GHZ SOT143B |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 30mA 10.5GHz 450mW Surface Mount SOT-143B |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 8V |
Manufacturer NXP USA Inc. | Current - Collector (Ic) (Max) 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Transistor Type NPN | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 12V | Mounting Type Surface Mount |
Frequency - Transition 10.5GHz | Package / Case TO-253-4, TO-253AA |
Noise Figure (dB Typ @ f) 0.65dB @ 900MHz | Supplier Device Package SOT-143B |
Gain 20dB | Base Product Number |
Power - Max 450mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP450H6433XTMA1 | Infineon Technologies | 0 | 448-BFP450H6433XTMA1TR-ND | kr.1.64029 | Similar |
| BFP540ESDH6327XTSA1 | Infineon Technologies | 19.950 | BFP540ESDH6327XTSA1CT-ND | kr.3.36000 | Similar |
| BFP842ESDH6327XTSA1 | Infineon Technologies | 5.367 | BFP842ESDH6327XTSA1CT-ND | kr.3.30000 | Similar |
| HFA3102BZ | Renesas Electronics Corporation | 1.591 | 20-HFA3102BZ-ND | kr.72.21000 | Similar |
| MAX2602ESA+ | Analog Devices Inc./Maxim Integrated | 140 | MAX2602ESA+-ND | kr.60.04000 | Similar |






