Similar
Similar
Similar

BFT25,215 | |
|---|---|
DigiKey Part Number | 568-11113-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFT25,215 |
Description | RF TRANS NPN 5V 2.3GHZ SOT-23 |
Customer Reference | |
Detailed Description | RF Transistor NPN 5V 6.5mA 2.3GHz 30mW Surface Mount SOT-23 (TO-236AB) |
Datasheet | Datasheet |
EDA/CAD Models | BFT25,215 Models |
Category | Power - Max 30mW |
Manufacturer NXP USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 1mA, 1V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 6.5mA |
Part Status Obsolete | Operating Temperature 175°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Frequency - Transition 2.3GHz | Supplier Device Package SOT-23 (TO-236AB) |
Noise Figure (dB Typ @ f) 5.5dB @ 500MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP183WH6327XTSA1 | Infineon Technologies | 2.056 | BFP183WH6327XTSA1CT-ND | kr.1.78000 | Similar |
| BFP540FESDH6327XTSA1 | Infineon Technologies | 22 | BFP540FESDH6327XTSA1CT-ND | kr.3.11000 | Similar |
| BFR340FH6327XTSA1 | Infineon Technologies | 667.216 | BFR340FH6327XTSA1CT-ND | kr.1.39000 | Similar |
| BFS17NTA | Diodes Incorporated | 46.262 | BFS17NTACT-ND | kr.2.54000 | Similar |





