BFR93AW,135 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 49
Unit Price: kr.1.79000
Datasheet

Similar


Infineon Technologies
In Stock: 23.357
Unit Price: kr.1.98000
Datasheet

Similar


onsemi
In Stock: 16.272
Unit Price: kr.0.64000
Datasheet

Similar


onsemi
In Stock: 785
Unit Price: kr.2.82000
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFR93AW,135

DigiKey Part Number
BFR93AW,135-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFR93AW,135
Description
RF TRANS NPN 12V 5GHZ SC-70
Customer Reference
Detailed Description
RF Transistor NPN 12V 35mA 5GHz 300mW Surface Mount SC-70
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
5GHz
Noise Figure (dB Typ @ f)
1.5dB ~ 2.1dB @ 1GHz ~ 2GHz
Gain
-
Power - Max
300mW
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 30mA, 5V
Current - Collector (Ic) (Max)
35mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types