BFG540,215 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 11.096
Unit Price: kr.3.61000
Datasheet
RF Transistor NPN 15V 120mA 9GHz 400mW Surface Mount SOT-143B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transistor NPN 15V 120mA 9GHz 400mW Surface Mount SOT-143B
SOT143

BFG540,215

DigiKey Part Number
568-11108-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFG540,215
Description
RF TRANS NPN 15V 9GHZ SOT-143B
Customer Reference
Detailed Description
RF Transistor NPN 15V 120mA 9GHz 400mW Surface Mount SOT-143B
Datasheet
 Datasheet
EDA/CAD Models
BFG540,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
400mW
Manufacturer
NXP USA Inc.
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 40mA, 8V
Packaging
Tape & Reel (TR)
Current - Collector (Ic) (Max)
120mA
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
15V
Package / Case
TO-253-4, TO-253AA
Frequency - Transition
9GHz
Supplier Device Package
SOT-143B
Noise Figure (dB Typ @ f)
1.3dB ~ 1.8dB @ 900MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFU550RNXP USA Inc.11.096568-11515-1-NDkr.3.61000Similar
Obsolete
This product is no longer manufactured. View Substitutes