RF Mosfet 10 V 15 mA 200MHz SOT-143B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 10 V 15 mA 200MHz SOT-143B
SOT143

BF992,215

DigiKey Part Number
568-1971-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BF992,215
Description
RF MOSFET 10V SOT143B
Customer Reference
Detailed Description
RF Mosfet 10 V 15 mA 200MHz SOT-143B
Datasheet
 Datasheet
EDA/CAD Models
BF992,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
40mA
Manufacturer
NXP USA Inc.
Noise Figure
1.2dB
Packaging
Tape & Reel (TR)
Current - Test
15 mA
Part Status
Obsolete
Voltage - Rated
20 V
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
N-Channel Dual Gate
Package / Case
TO-253-4, TO-253AA
Frequency
200MHz
Supplier Device Package
SOT-143B
Voltage - Test
10 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.