BC857CW,115 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 1.728
Unit Price: kr.1.09000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.02000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.17420
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 13.366
Unit Price: kr.1.22000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.19459
Datasheet

Direct


onsemi
In Stock: 75.713
Unit Price: kr.0.70000
Datasheet

Direct


Diodes Incorporated
In Stock: 3.578
Unit Price: kr.1.09000
Datasheet

Direct


onsemi
In Stock: 6.895
Unit Price: kr.0.90000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.47000
Datasheet

Similar


Diodes Incorporated
In Stock: 59.521
Unit Price: kr.1.47000
Datasheet

Similar


onsemi
In Stock: 15.597
Unit Price: kr.1.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.47000
Datasheet

Similar


onsemi
In Stock: 14.866
Unit Price: kr.1.22000
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
PMST2907A-QX

BC857CW,115

DigiKey Part Number
1727-4870-2-ND - Tape & Reel (TR)
1727-4870-1-ND - Cut Tape (CT)
1727-4870-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857CW,115
Description
TRANS PNP 45V 0.1A SOT-323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BC857CW,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.73600kr.7.36
50kr.0.52480kr.26.24
100kr.0.45380kr.45.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.23627kr.708.81
6.000kr.0.20995kr.1,259.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500