Varactors Single 30 V Surface Mount SOT-23 (TO-236AB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBY40,235

DigiKey Part Number
568-13615-2-ND - Tape & Reel (TR)
568-13615-1-ND - Cut Tape (CT)
568-13615-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBY40,235
Description
DIODE VARACTOR 30V SNGLE SOT-23
Customer Reference
Detailed Description
Varactors Single 30 V Surface Mount SOT-23 (TO-236AB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Peak Reverse (Max)
30 V
Manufacturer
NXP USA Inc.
Diode Type
Single
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Capacitance @ Vr, F
6pF @ 25V, 1MHz
Package / Case
TO-236-3, SC-59, SOT-23-3
Capacitance Ratio
6.5
Supplier Device Package
SOT-23 (TO-236AB)
Capacitance Ratio Condition
C3/C25
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types