
BBY40,235 | |
|---|---|
DigiKey Part Number | 568-13615-2-ND - Tape & Reel (TR) 568-13615-1-ND - Cut Tape (CT) 568-13615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBY40,235 |
Description | DIODE VARACTOR 30V SNGLE SOT-23 |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount SOT-23 (TO-236AB) |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 30 V |
Manufacturer NXP USA Inc. | Diode Type Single |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Capacitance @ Vr, F 6pF @ 25V, 1MHz | Package / Case TO-236-3, SC-59, SOT-23-3 |
Capacitance Ratio 6.5 | Supplier Device Package SOT-23 (TO-236AB) |
Capacitance Ratio Condition C3/C25 | Base Product Number |

