
BB208-02,135 | |
---|---|
DigiKey Part Number | BB208-02,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BB208-02,135 |
Description | DIODE VARACTOR 10V SNGL SOD-523 |
Customer Reference | |
Detailed Description | Varactors Single 10 V Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Capacitance @ Vr, F | 5.4pF @ 7.5V, 1MHz | |
Capacitance Ratio | 5.2 | |
Capacitance Ratio Condition | C1/C7.5 | |
Voltage - Peak Reverse (Max) | 10 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.1.38713 | kr.13,871.30 |
20.000 | kr.1.30240 | kr.26,048.00 |
Unit Price without VAT: | kr.1.38713 |
---|---|
Unit Price with VAT: | kr.1.73391 |