
BB208-02,115 | |
---|---|
DigiKey Part Number | 568-11780-2-ND - Tape & Reel (TR) 568-11780-1-ND - Cut Tape (CT) 568-11780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BB208-02,115 |
Description | DIODE VARACTOR 10V SNGL SOD-523 |
Customer Reference | |
Detailed Description | Varactors Single 10 V Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BB208-02,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance @ Vr, F | 5.4pF @ 7.5V, 1MHz | |
Capacitance Ratio | 5.2 | |
Capacitance Ratio Condition | C1/C7.5 | |
Voltage - Peak Reverse (Max) | 10 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.67000 | kr.4.67 |
10 | kr.2.97000 | kr.29.70 |
100 | kr.2.30400 | kr.230.40 |
500 | kr.1.76716 | kr.883.58 |
1.000 | kr.1.59418 | kr.1,594.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.17645 | kr.3,529.35 |
6.000 | kr.1.14880 | kr.6,892.80 |
9.000 | kr.1.14377 | kr.10,293.93 |
15.000 | kr.1.10815 | kr.16,622.25 |
21.000 | kr.1.09280 | kr.22,948.80 |
Unit Price without VAT: | kr.4.67000 |
---|---|
Unit Price with VAT: | kr.5.83750 |