
| BB175X | |
|---|---|
| DigiKey Part Number | 568-BB175XTR-ND - Tape & Reel (TR) 568-BB175XCT-ND - Cut Tape (CT) 568-BB175XDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BB175X | 
| Description | DIODE VARACTOR 32V SNGL SOD-523 | 
| Customer Reference | |
| Detailed Description | Varactors Single 32 V Surface Mount SOD-523 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Last Time Buy | |
| Capacitance @ Vr, F | 2.89pF @ 28V, 1MHz | |
| Capacitance Ratio | 22.0 | |
| Capacitance Ratio Condition | C1/C28 | |
| Voltage - Peak Reverse (Max) | 32 V | |
| Diode Type | Single | |
| Q @ Vr, F | - | |
| Operating Temperature | -55°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-79, SOD-523 | |
| Supplier Device Package | SOD-523 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 | 
| 10 | kr.4.12200 | kr.41.22 | 
| 100 | kr.2.69500 | kr.269.50 | 
| 500 | kr.2.07962 | kr.1,039.81 | 
| 1.000 | kr.1.88134 | kr.1,881.34 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.62944 | kr.4,888.32 | 
| 6.000 | kr.1.50258 | kr.9,015.48 | 
| 9.000 | kr.1.43797 | kr.12,941.73 | 
| 15.000 | kr.1.36538 | kr.20,480.70 | 
| 21.000 | kr.1.34080 | kr.28,156.80 | 
| Unit Price without VAT: | kr.6.59000 | 
|---|---|
| Unit Price with VAT: | kr.8.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark