
BAW156/ZLVL | |
|---|---|
DigiKey Part Number | BAW156/ZLVL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAW156/ZLVL |
Description | DIODE ARRAY GP 75V 160MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 75 V 160mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer NXP USA Inc. | Reverse Recovery Time (trr) 3 µs |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-23 (TO-236AB) |
Current - Average Rectified (Io) (per Diode) 160mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAW156VL | Nexperia USA Inc. | 605 | 1727-8485-1-ND | kr.1.84000 | Similar |


