BAV99W,135 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 44.345
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 578
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.95000
Datasheet
Diode Array 1 Pair Series Connection 100 V 150mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99W,135

DigiKey Part Number
568-BAV99W,135TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV99W,135
Description
DIODE ARRAY GP 100V 150MA SC70-3
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V 150mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
NXP USA Inc.
Reverse Recovery Time (trr)
4 ns
Series
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Packaging
Tape & Reel (TR)
Operating Temperature - Junction
150°C (Max)
Part Status
Discontinued at DigiKey
Grade
Automotive
Diode Configuration
1 Pair Series Connection
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
SC-70, SOT-323
Current - Average Rectified (Io) (per Diode)
150mA (DC)
Supplier Device Package
SC-70-3 (SOT323)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV99W,135Nexperia USA Inc.44.3451727-6384-1-NDkr.0.89000MFR Recommended
BAV99W-QFNexperia USA Inc.5781727-BAV99W-QFCT-NDkr.0.95000Parametric Equivalent
BAV99W-QXNexperia USA Inc.01727-BAV99W-QXCT-NDkr.0.95000Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes