BAV99/LF1R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.70000
Datasheet

Direct


onsemi
In Stock: 11.518
Unit Price: kr.1.08000
Datasheet
Diode Array 1 Pair Series Connection 100 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99/LF1R

DigiKey Part Number
BAV99/LF1R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV99/LF1R
Description
DIODE ARR GP 100V 215MA TO-236AB
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
NXP USA Inc.
Reverse Recovery Time (trr)
4 ns
Series
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Packaging
Tape & Reel (TR)
Operating Temperature - Junction
150°C (Max)
Part Status
Obsolete
Grade
Automotive
Diode Configuration
1 Pair Series Connection
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Supplier Device Package
TO-236AB
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV99,215Nexperia USA Inc.01727-2914-1-NDkr.0.70000Direct
SMMBD7000LT1Gonsemi11.518SMMBD7000LT1GOSCT-NDkr.1.08000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types