BAV99/8,215 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.26685

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.08351
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 30.000
Unit Price: kr.1.01000
Datasheet
Diode Array 1 Pair Series Connection 100 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99/8,215

DigiKey Part Number
568-BAV99/8,215TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV99/8,215
Description
DIODE ARR GP 100V 215MA TO-236AB
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
NXP USA Inc.
Reverse Recovery Time (trr)
4 ns
Series
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Packaging
Tape & Reel (TR)
Operating Temperature - Junction
150°C (Max)
Part Status
Discontinued at DigiKey
Grade
Automotive
Diode Configuration
1 Pair Series Connection
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Supplier Device Package
TO-236AB
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV99,215NXP USA Inc.0568-BAV99,215TR-NDkr.0.00000Parametric Equivalent
BAV99/8,215Nexperia USA Inc.0568-5501-2-NDkr.0.26685MFR Recommended
BAV99,215Nexperia USA Inc.01727-2914-1-NDkr.0.70000Parametric Equivalent
BAV99,235Nexperia USA Inc.01727-4311-1-NDkr.0.70000Parametric Equivalent
BAV99-QRNexperia USA Inc.01727-BAV99-QRCT-NDkr.0.76000Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes