RF Diode PIN - Single 30V 100 mA 135 mW SOD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAP65LX,315

DigiKey Part Number
568-13512-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAP65LX,315
Description
RF DIODE PIN 30V 135MW SOD2
Customer Reference
Detailed Description
RF Diode PIN - Single 30V 100 mA 135 mW SOD2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.37pF @ 20V, 1MHz
Manufacturer
NXP USA Inc.
Resistance @ If, F
350mOhm @ 100mA, 100MHz
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
135 mW
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Diode Type
PIN - Single
Package / Case
SOD-882
Voltage - Peak Reverse (Max)
30V
Supplier Device Package
SOD2
Current - Max
100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.