BAP65-05W,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1.739
Unit Price: kr.1.52000
Datasheet
RF Diode PIN - 1 Pair Common Cathode 30V 100 mA 240 mW SC-70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAP65-05W,115

DigiKey Part Number
568-1939-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAP65-05W,115
Description
RF DIODE PIN 30V 240MW SC-70
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Common Cathode 30V 100 mA 240 mW SC-70
Datasheet
 Datasheet
EDA/CAD Models
BAP65-05W,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.425pF @ 20V, 1MHz
Manufacturer
NXP USA Inc.
Resistance @ If, F
350mOhm @ 100mA, 100MHz
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
240 mW
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Diode Type
PIN - 1 Pair Common Cathode
Package / Case
SC-70, SOT-323
Voltage - Peak Reverse (Max)
30V
Supplier Device Package
SC-70
Current - Max
100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAN235UT106Rohm Semiconductor1.739DAN235UT106CT-NDkr.1.52000Similar
Obsolete
This product is no longer manufactured. View Substitutes