BAP65-05,215 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: kr.8.88488

Similar


MACOM Technology Solutions
In Stock: 43
Unit Price: kr.15.66000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: kr.7.61561

Similar


MACOM Technology Solutions
In Stock: 14.866
Unit Price: kr.15.66000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 9.103
Unit Price: kr.16.86000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 1.840
Unit Price: kr.15.66000
Datasheet
RF Diode PIN - 1 Pair Common Cathode 30V 100 mA 250 mW SOT-23 (TO-236AB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAP65-05,215

DigiKey Part Number
BAP65-05,215-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAP65-05,215
Description
RF DIODE PIN 30V 250MW SOT-23
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Common Cathode 30V 100 mA 250 mW SOT-23 (TO-236AB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.425pF @ 20V, 1MHz
Manufacturer
NXP USA Inc.
Resistance @ If, F
350mOhm @ 100mA, 100MHz
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
250 mW
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Diode Type
PIN - 1 Pair Common Cathode
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Peak Reverse (Max)
30V
Supplier Device Package
SOT-23 (TO-236AB)
Current - Max
100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MA4P7436CK-287TMACOM Technology Solutions01465-MA4P7436CK-287T-NDkr.8.88488Similar
MA4P7455CK-287TMACOM Technology Solutions431465-1246-1-NDkr.15.66000Similar
MADP-007167-0287FTMACOM Technology Solutions01465-MADP-007167-0287FT-NDkr.7.61561Similar
MADP-007437-0287FTMACOM Technology Solutions14.8661465-MADP-007437-0287FTCT-NDkr.15.66000Similar
MADP-007438-0287FTMACOM Technology Solutions9.1031465-MADP-007438-0287FTCT-NDkr.16.86000Similar
Obsolete
This product is no longer manufactured. View Substitutes