SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAP64-05W,135

DigiKey Part Number
568-BAP64-05W,135TR-ND - Tape & Reel (TR)
568-BAP64-05W,135CT-ND - Cut Tape (CT)
568-BAP64-05W,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAP64-05W,135
Description
RF DIODE PIN 100V 240MW SC-70
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Common Cathode 100V 100 mA 240 mW SC-70
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Diode Type
PIN - 1 Pair Common Cathode
Voltage - Peak Reverse (Max)
100V
Current - Max
100 mA
Capacitance @ Vr, F
0.35pF @ 20V, 1MHz
Resistance @ If, F
1.35Ohm @ 100mA, 100MHz
Power Dissipation (Max)
240 mW
Operating Temperature
-65°C ~ 150°C (TJ)
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 31/12/2025
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.1.12600kr.11.26
25kr.0.99840kr.24.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.63672kr.6,367.20
20.000kr.0.62214kr.12,442.80
30.000kr.0.61484kr.18,445.20
50.000kr.0.60674kr.30,337.00
70.000kr.0.60201kr.42,140.70
100.000kr.0.59746kr.59,746.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500