Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BAP51-03,115 | |
|---|---|
DigiKey Part Number | 568-1922-2-ND - Tape & Reel (TR) 568-1922-1-ND - Cut Tape (CT) 568-1922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAP51-03,115 |
Description | RF DIODE PIN 50V 500MW SOD-323 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 50 mA 500 mW SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAP51-03,115 Models |
Category | Capacitance @ Vr, F 0.35pF @ 5V, 1MHz |
Manufacturer NXP USA Inc. | Resistance @ If, F 2.5Ohm @ 10mA, 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 500 mW |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Diode Type PIN - Single | Package / Case SC-76, SOD-323 |
Voltage - Peak Reverse (Max) 50V | Supplier Device Package SOD-323 |
Current - Max 50 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SV263-TL-E | onsemi | 128.000 | 1SV263-TL-EOSCT-ND | kr.2.09220 | Similar |
| BA592E6327HTSA1 | Infineon Technologies | 11.845 | BA592E6327HTSA1CT-ND | kr.1.20000 | Similar |
| BA592E6433HTMA1 | Infineon Technologies | 4.000 | BA592E6433HTMA1TR-ND | kr.0.69740 | Similar |
| BAR6503WE6327HTSA1 | Infineon Technologies | 11.134 | BAR6503WE6327HTSA1CT-ND | kr.1.27000 | Similar |
| MA4P7436-1141T | MACOM Technology Solutions | 33 | 1465-MA4P7436-1141TCT-ND | kr.14.39000 | Similar |











