BAP50-03,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 128.000
Unit Price: kr.2.09220
Datasheet

Similar


onsemi
In Stock: 5.330
Unit Price: kr.4.18000
Datasheet

Similar


Infineon Technologies
In Stock: 11.845
Unit Price: kr.1.20000
Datasheet

Similar


Infineon Technologies
In Stock: 4.000
Unit Price: kr.0.69740
Datasheet

Similar


Infineon Technologies
In Stock: 11.134
Unit Price: kr.1.27000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 33
Unit Price: kr.14.39000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 1.659
Unit Price: kr.14.39000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: kr.8.88488

Similar


MACOM Technology Solutions
In Stock: 20.633
Unit Price: kr.14.39000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: kr.8.88488
RF Diode PIN - Single 50V 50 mA 500 mW SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAP50-03,115

DigiKey Part Number
568-1916-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAP50-03,115
Description
RF DIODE PIN 50V 500MW SOD-323
Customer Reference
Detailed Description
RF Diode PIN - Single 50V 50 mA 500 mW SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BAP50-03,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.35pF @ 5V, 1MHz
Manufacturer
NXP USA Inc.
Resistance @ If, F
5Ohm @ 10mA, 100MHz
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
500 mW
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Diode Type
PIN - Single
Package / Case
SC-76, SOD-323
Voltage - Peak Reverse (Max)
50V
Supplier Device Package
SOD-323
Current - Max
50 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SV263-TL-Eonsemi128.0001SV263-TL-EOSCT-NDkr.2.09220Similar
1SV264-TL-Eonsemi5.3301SV264-TL-EOSCT-NDkr.4.18000Similar
BA592E6327HTSA1Infineon Technologies11.845BA592E6327HTSA1CT-NDkr.1.20000Similar
BA592E6433HTMA1Infineon Technologies4.000BA592E6433HTMA1TR-NDkr.0.69740Similar
BAR6503WE6327HTSA1Infineon Technologies11.134BAR6503WE6327HTSA1CT-NDkr.1.27000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types