Similar

BA891,115 | |
|---|---|
DigiKey Part Number | 568-BA891,115TR-ND - Tape & Reel (TR) 568-BA891,115CT-ND - Cut Tape (CT) 568-BA891,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA891,115 |
Description | DIODE STANDARD 35V 715MW SOD523 |
Customer Reference | |
Detailed Description | RF Diode Standard - Single 35V 100 mA 715 mW SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BA891,115 Models |
Category | Capacitance @ Vr, F 0.9pF @ 3V, 1MHz |
Manufacturer NXP USA Inc. | Resistance @ If, F 500mOhm @ 10mA, 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 715 mW |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Diode Type Standard - Single | Package / Case SC-79, SOD-523 |
Voltage - Peak Reverse (Max) 35V | Supplier Device Package SOD-523 |
Current - Max 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLA4606-219 | Skyworks Solutions Inc. | 0 | 3320-CLA4606-219-ND | kr.183.26280 | Similar |



