
AFV10700HSR5 | |
|---|---|
DigiKey Part Number | 568-13637-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFV10700HSR5 |
Description | RF MOSFET LDMOS 50V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 1.03GHz ~ 1.09GHz 19.2dB 770W NI-780S-4L |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10µA |
Manufacturer NXP USA Inc. | Current - Test 100 mA |
Packaging Tape & Reel (TR) | Power - Output 770W |
Part Status Last Time Buy | Voltage - Rated 105 V |
Technology LDMOS | Mounting Type Surface Mount |
Configuration Dual | Package / Case NI-780S-4L |
Frequency 1.03GHz ~ 1.09GHz | Supplier Device Package NI-780S-4L |
Gain 19.2dB | Base Product Number |
Voltage - Test 50 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.4,589.26740 | kr.229,463.37 |
| Unit Price without VAT: | kr.4,589.26740 |
|---|---|
| Unit Price with VAT: | kr.5,736.58425 |


