
AFV10700HR5 | |
|---|---|
DigiKey Part Number | 568-13435-ND |
Manufacturer | |
Manufacturer Product Number | AFV10700HR5 |
Description | RF MOSFET LDMOS 50V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 1.03GHz ~ 1.09GHz 19.2dB 770W NI-780-4 |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1µA |
Manufacturer NXP USA Inc. | Current - Test 100 mA |
Packaging Bulk | Power - Output 770W |
Part Status Last Time Buy | Voltage - Rated 105 V |
Technology LDMOS | Mounting Type Chassis Mount |
Configuration Dual | Package / Case NI-780-4 |
Frequency 1.03GHz ~ 1.09GHz | Supplier Device Package NI-780-4 |
Gain 19.2dB | Base Product Number |
Voltage - Test 50 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.4,578.64660 | kr.228,932.33 |
| Unit Price without VAT: | kr.4,578.64660 |
|---|---|
| Unit Price with VAT: | kr.5,723.30825 |


