ADC1015S065HN/C1,5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.118.18000
Datasheet
10 Bit Analog to Digital Converter 1 Input 1 Pipelined 40-HVQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC1015S065HN/C1,5

DigiKey Part Number
568-5639-ND
Manufacturer
Manufacturer Product Number
ADC1015S065HN/C1,5
Description
IC ADC 10BIT 40-HVQFN
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 Pipelined 40-HVQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
NXP USA Inc.
Architecture
Pipelined
Packaging
Tray
Reference Type
External, Internal
Part Status
Obsolete
Voltage - Supply, Analog
2.85V ~ 3.4V, 5V
Number of Bits
10
Voltage - Supply, Digital
1.65V ~ 3.6V
Sampling Rate (Per Second)
65M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
40-VFQFN Exposed Pad
Input Type
Differential, Single Ended
Supplier Device Package
40-HVQFN (6x6)
Data Interface
LVDS - Parallel, Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD9215BCPZ-65Analog Devices Inc.0AD9215BCPZ-65-NDkr.118.18000Similar
Obsolete
This product is no longer manufactured. View Substitutes