
A5G35S008N-3400 | |
---|---|
DigiKey Part Number | 568-A5G35S008N-3400-ND |
Manufacturer | |
Manufacturer Product Number | A5G35S008N-3400 |
Description | RF MOSFET 48V 6DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 24 mA 3.3GHz ~ 3.8GHz 18.6dB 27dBm 6-PDFN (4x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Configuration | - | |
Frequency | 3.3GHz ~ 3.8GHz | |
Gain | 18.6dB | |
Voltage - Test | 48 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 24 mA | |
Power - Output | 27dBm | |
Voltage - Rated | 125 V | |
Mounting Type | Surface Mount | |
Package / Case | 6-LDFN Exposed Pad | |
Supplier Device Package | 6-PDFN (4x4.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.941.57000 | kr.941.57 |
Unit Price without VAT: | kr.941.57000 |
---|---|
Unit Price with VAT: | kr.1,176.96250 |