MIMXRT106SDVL6A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 267
Unit Price: kr.79.36000
Datasheet
196-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMXRT106SDVL6A

DigiKey Part Number
568-MIMXRT106SDVL6A-ND
Manufacturer
Manufacturer Product Number
MIMXRT106SDVL6A
Description
IC MCU 32BIT ROMLESS 196LFBGA
Customer Reference
Detailed Description
ARM® Cortex®-M7 RT1060 Microcontroller IC 32-Bit 600MHz External Program Memory 196-MAPBGA (10x10)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M7
Core Size
32-Bit
Speed
600MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O
127
Program Memory Size
-
Program Memory Type
External Program Memory
EEPROM Size
-
RAM Size
1M x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 20x12b
Oscillator Type
External, Internal
Operating Temperature
0°C ~ 95°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
196-MAPBGA (10x10)
Package / Case
196-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 4.639 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

4.639In Stock
Ships from Flip Electronics