Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVT245BPW,118 | |
|---|---|
DigiKey Part Number | 568-74LVT245BPW,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVT245BPW,118 |
Description | IC TXRX 2.7V/3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer NXP USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT245BPW,118 | Nexperia USA Inc. | 2.455 | 1727-6005-1-ND | kr.3.30000 | Parametric Equivalent |
| 74LVT245PW,118 | Nexperia USA Inc. | 13.093 | 1727-6373-1-ND | kr.3.49000 | Parametric Equivalent |
| 74LVTH245MTC | Rochester Electronics, LLC | 31.600 | 2156-74LVTH245MTC-ND | kr.4.12101 | Parametric Equivalent |
| SN74LVT245BPW | Texas Instruments | 6.359 | 296-26639-5-ND | kr.6.47000 | Parametric Equivalent |
| SN74LVT245BPWR | Texas Instruments | 0 | 296-8652-1-ND | kr.5.52000 | Parametric Equivalent |




