74LVT244APW,118 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.12.17000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 11
Unit Price: kr.10.90000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Texas Instruments
In Stock: 870
Unit Price: kr.3.74000
Datasheet

Similar


Texas Instruments
In Stock: 3.917
Unit Price: kr.5.90000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.2.61982
Datasheet

Similar


Texas Instruments
In Stock: 725
Unit Price: kr.6.40000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.2.96501
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT244APW,118

DigiKey Part Number
1727-3119-2-ND - Tape & Reel (TR)
1727-3119-1-ND - Cut Tape (CT)
1727-3119-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVT244APW,118
Description
IC BUFF 2.7V/3.6V 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVT244APW,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVT2244MTConsemi074LVT2244MTC-NDkr.0.00000Similar
74LVT2244MTCXonsemi074LVT2244MTCXCT-NDkr.12.17000Similar
74LVT244MSAonsemi074LVT244MSA-NDkr.0.00000Similar
74LVT244MSAXonsemi074LVT244MSAX-NDkr.0.00000Similar
74LVT244MTConsemi1174LVT244MTC-NDkr.10.90000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.29500kr.22.95
25kr.2.05160kr.51.29
100kr.1.78340kr.178.34
250kr.1.65576kr.413.94
500kr.1.57878kr.789.39
1.000kr.1.53067kr.1,530.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.44844kr.3,621.10
5.000kr.1.40809kr.7,040.45
7.500kr.1.38788kr.10,409.10
12.500kr.1.36549kr.17,068.62
17.500kr.1.35240kr.23,667.00
25.000kr.1.33981kr.33,495.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500