74LVCH162244ADGG:5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 15.472
Unit Price: kr.7.54458
Datasheet

Similar


onsemi
In Stock: 6.451
Unit Price: kr.10.71000
Datasheet

Similar


onsemi
In Stock: 900
Unit Price: kr.10.02000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.949
Unit Price: kr.8.81000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.4.12890
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.8.31000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.4.00308
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 618
Unit Price: kr.8.81000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.125
Unit Price: kr.8.81000
Datasheet

Similar


Texas Instruments
In Stock: 854
Unit Price: kr.5.83281
Datasheet

Similar


Texas Instruments
In Stock: 929
Unit Price: kr.20.47817
Datasheet

Similar


Texas Instruments
In Stock: 14.313
Unit Price: kr.10.33000
Datasheet

Similar


onsemi
In Stock: 4
Unit Price: kr.10.59000
Datasheet

Similar


Texas Instruments
In Stock: 17.197
Unit Price: kr.14.14000
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH162244ADGG:5

DigiKey Part Number
568-4622-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVCH162244ADGG:5
Description
IC BUFF 1.2V/3.6V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
NXP USA Inc.
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
4
Supplier Device Package
48-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX162244MTDXonsemi15.47274LCX162244MTDXTR-NDkr.7.54458Similar
74LCX16244MTDXonsemi6.45174LCX16244MTDXCT-NDkr.10.71000Similar
74LCXH16244MTDXonsemi90074LCXH16244MTDXCT-NDkr.10.02000Similar
74LVC162244APAGRenesas Electronics Corporation1.949800-1654-5-NDkr.8.81000Similar
74LVC162244APAG8Renesas Electronics Corporation074LVC162244APAG8-NDkr.4.12890Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types