74LVC623ADB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 11.398
Unit Price: kr.3.97000
Datasheet
74HC299DB,112
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC623ADB,112

DigiKey Part Number
74LVC623ADB,112-ND
Manufacturer
Manufacturer Product Number
74LVC623ADB,112
Description
IC TXRX NON-INVERT 3.6V 20-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types