74LVC3G07DC,125 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


onsemi
In Stock: 5.337
Unit Price: kr.1.39000
Datasheet

MFR Recommended


Nexperia USA Inc.
In Stock: 627
Unit Price: kr.2.47000
Datasheet
Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC3G07DC,125

DigiKey Part Number
568-74LVC3G07DC,125TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC3G07DC,125
Description
IC BUFF 1.65V 8-VSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
NXP USA Inc.
Current - Output High, Low
-, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Number of Elements
3
Supplier Device Package
8-VSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL37WZ07USGonsemi5.337NL37WZ07USGOSCT-NDkr.1.39000Direct
74LVC3G07DC,125Nexperia USA Inc.6271727-7039-1-NDkr.2.47000MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes